Siemens 24V ac/dc Two Position Control Damper Actuator, 18 Nm
- RS 제품 번호:
- 282-5153
- 제조사 부품 번호:
- GCA161.1E / BPZ:GCA161.1E
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩798,080.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩798,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-5153
- 제조사 부품 번호:
- GCA161.1E / BPZ:GCA161.1E
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 3m² | |
| Switch Included | Yes | |
| Power Consumption | 5W | |
| For Use With | Ventilation System | |
| Control Type | Two Position Control | |
| Supply Voltage | 24V ac/dc | |
| Motor Torque | 18Nm | |
| IP Rating | IP54 | |
| Angle of Rotation | 90° | |
| Running Time | 90s | |
| Minimum Operating Temperature | -32°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 721-3-2, IEC 721-3-3 | |
| Series | GCA.1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 3m² | ||
Switch Included Yes | ||
Power Consumption 5W | ||
For Use With Ventilation System | ||
Control Type Two Position Control | ||
Supply Voltage 24V ac/dc | ||
Motor Torque 18Nm | ||
IP Rating IP54 | ||
Angle of Rotation 90° | ||
Running Time 90s | ||
Minimum Operating Temperature -32°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 721-3-2, IEC 721-3-3 | ||
Series GCA.1 | ||
- COO (Country of Origin):
- CH
Siemens Rotary Air Damper Actuator, 18Nm Motor Torque, 24V AC/DC - BPZ:GCA161.1E
This rotary air damper actuator by Siemens is a reliable and energy-efficient solution for various automation needs. The actuator has a motor torque of 18Nm and consumes only 5W of power, making it efficient and cost-effective. With a supply voltage of 24V AC/DC, this damper actuator is suitable for a wide range of applications.
Features & Benefits
• The rotary air damper actuator operates on AC/DC 24V power supply, offering flexibility in installation and compatibility with different electrical systems
• It supports DC 0 to 10 V control, allowing precise modulation of airflow or pressure settings based on operational requirements
• With a torque output of 18 Nm, the actuator provides robust and reliable operation for adjusting dampers in HVAC systems or industrial applications
• Featuring a spring return mechanism, the actuator ensures rapid return to a default position within 90 seconds on power loss, enhancing safety and operational efficiency
Applications
• Can be used for ventilation sections requiring zero-position movement during power failure
• Suitable for dampers with tandem-mounted actuators or Powerpack setup
Can it be used for ventilation systems?
Yes, this damper actuator is suitable for ventilation systems requiring fail-safe operation.
Is it energy-efficient?
Yes, with a power consumption of only 5W, it is an energy-efficient solution.
Will it work for dampers with tandem-mounted actuators?
Yes, this actuator is designed for dampers with tandem-mounted actuators for increased torque.
관련된 링크들
- Siemens 24V ac/dc Two Position Control Damper Actuator, 18 Nm
- Siemens 24V 3-Position Damper Actuator, 18 Nm
- Siemens 24V Two Position Control Damper Actuator, 7 Nm
- Siemens 24V 3-Position Control, 2-Position Damper Actuator, 15 Nm
- Siemens 230V ac 2-Position Damper Actuator, 18 Nm
- Siemens 230V ac Two Position Control Damper Actuator, 7 Nm
- Siemens 24V Modulating Damper Actuator, 18 Nm
- Siemens 24V ac Two Position Control Damper Actuator, 9 nm