Siemens 24V ac/dc Two Position Control Damper Actuator, 18 Nm

Subtotal (1 unit)*

₩858,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩858,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-5152
제조사 부품 번호:
GCA126.1E / BPZ:GCA126.1E
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Damper Actuator

Maximum Damper Area

3m²

Switch Included

Yes

Power Consumption

5W

For Use With

Ventilation System

Control Type

Two Position Control

Supply Voltage

24V ac/dc

Motor Torque

18Nm

IP Rating

IP54

Angle of Rotation

90°

Running Time

90s

Minimum Operating Temperature

-32°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 721-3-3, IEC 721-3-2

Series

GCA.1

COO (Country of Origin):
CH

Siemens Rotary Air Damper Actuator, 18Nm Motor Torque, 24V AC/DC - BPZ:GCA126.1E


This rotary air damper actuator by Siemens is a high-torque actuator designed for industrial applications. With a motor torque of 18Nm and power consumption of 5W, this energy-efficient actuator is reliable for controlling dampers up to 3m². It features a spring return function for emergency situations and can be used in tandem-mounted setups for increased torque.

Features & Benefits


• The 2-position control feature allows for precise damper adjustment, enhancing the efficiency and accuracy of HVAC system operations

• With a torque of 18Nm, the actuator delivers robust performance, ensuring reliable operation even in demanding applications

• The spring return feature, with a return time of 90/15 seconds, enhances safety by automatically returning the damper to its default position during power loss, preventing system failures

• The inclusion of two auxiliary switches enables seamless integration with other control systems, improving overall system functionality and allowing for better monitoring and control

Applications


• Emergency zero position movement during power failures

• Tandem-mounted configurations for increased torque

• Suitable for use in ventilation sections requiring precise control

Can it control dampers larger than 3m²?


This damper actuator is specifically designed for dampers up to 3m² in size.

Will it return to the zero position in case of a power failure?


Yes, the spring return function moves the actuator to its mechanical zero position during power failures.

Is it suitable for use in tandem-mounted setups?


Yes, this actuator can be mounted in tandem configurations for increased torque.

Can the span be adjusted between 0 to 90°?


Yes, the actuator features a mechanically adjustable span between 0 to 90° for precise control.

Does it come pre-wired with connection cables?


Yes, the actuator comes pre-wired with 0.9m long connection cables for easy installation.

관련된 링크들