Schneider Electric Automatic Reset Damper Actuator, 10 Nm, 24V

Subtotal (1 unit)*

₩944,250.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩944,250.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
655-103
제조사 부품 번호:
8751019000
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Damper Actuator

Power Consumption

2W

Control Type

Automatic Reset

Supply Voltage

24V

Motor Torque

10Nm

IP Rating

IP54

Running Time

50s

Angle of Rotation

95°

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE, RoHS

Series

MD

COO (Country of Origin):
CH
The Schneider Electric Electric Damper Actuator is engineered to provide precise control for rotary dampers. Its modulating capability, with a range of 2-10Vdc, ensures automatic adjustments for optimal airflow and energy efficiency. Designed with a non-spring return mechanism, it operates seamlessly in a variety of environments. This robust actuator utilises a supply voltage of 24Vac/dc, and features a compact 1m cable for ease of installation. With an IP54 rating, it withstands dust and moisture, making it suitable for demanding applications across Europe, Asia Pacific, and Australia. Its innovative stroke auto-calibration capability offers convenience, while the visual position indicator enhances operational awareness. Designed for durability, this actuator delivers performance you can trust.

Modulating control for accurate airflow regulation

Non-spring return design ensures reliable operation in various applications

Robust IP54 rating provides protection against dust and moisture ingress

Automatic reset feature enhances operational efficiency

Electrical insulation class III allows for safe operation in diverse environments

Visual indicator with position ring offers real-time feedback on actuator position

Compact 1m cable facilitates straightforward installations

Wide operational temperature range from -30 to 50 °C accommodates different climates

Low power consumption of 2W aids in energy efficiency

Optimised stroke running time of 150 seconds enhances system responsiveness

관련된 링크들