Schneider Electric On-Off Switch Damper Actuator, 10 Nm, 24V

Subtotal (1 unit)*

₩660,920.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩660,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
653-850
제조사 부품 번호:
8751015000
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Damper Actuator

Power Consumption

1.5W

Control Type

On-Off Switch

Supply Voltage

24V

Motor Torque

10Nm

IP Rating

IP54

Angle of Rotation

95°

Running Time

50s

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE, RoHS

Series

MD

COO (Country of Origin):
SE
The Schneider Electric Electric actuator designed for precise control of rotary dampers. With its robust construction and a maximum torque of 10 Nm, this actuator ensures dependable operation in various applications. It operates effectively on a rated supply voltage of 24 V AC/DC, ideal for boosting efficiency in demanding environments. The actuator features an automatic reset control type, facilitating seamless integration and reliable operation. Built to withstand harsh conditions, it boasts an IP54 degree of protection and a wide ambient temperature range for both operation and storage, ensuring durability and longevity. Its compact design, coupled with a 1 m lead length, makes installation straightforward and user-friendly.

Designed for rotary damper applications, providing versatile control

Automatic reset functionality ensures quick response in operation

Class III electrical insulation for enhanced safety and reliability

Visual position indicator with a position ring for easy monitoring

95° rotational range adjustment allows for flexible installation

Sturdy construction rated for operation in temperatures from -30 to 50 °C

Supports high relative humidity levels up to 95% RH without condensation

Compact packaging unit for easy transport and storage

Compliant with EU RoHS directives, ensuring environmental standards are met

관련된 링크들