FCT from Molex, 173112 Series, Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 100 units)*

₩89,600.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 26일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
100 - 2400₩896.00₩89,680.00
2500 - 9900₩860.00₩86,100.00
10000 - 49900₩824.00₩82,480.00
50000 +₩806.00₩80,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
812-6220
Distrelec 제품 번호:
304-62-102
제조사 부품 번호:
FK20P-08V-5783 / 1731120201
제조업체:
FCT from Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FCT from Molex

Product Type

D-Sub Connector Contact

Gender

Male

Contact Material

Brass

Contact Plating

Gold over Nickel

Current

7.5A

Maximum Contact Resistance

10mΩ

Contact Type

Pin

Series

173112

Termination Type

Crimp

Standards/Approvals

No

Maximum Wire Size AWG

20AWG

Minimum Wire Size AWG

24AWG

FCT from Molex Male D-Sub Connector Contact, 24 to 20 AWG, Pin Contact - FK20P Series - FK20P-08V-5783 / 1731120201


Use this FCT from Molex male D-sub connector contact to ensure efficient connectivity between your cables, D-sub connectors and devices. The precision-machined pin handles up to 7.5A, so you can combine the transmission of power and data signals. As the unit accepts wires from 24 to 20AWG, it's a versatile solution. The contact has a crimp termination method to achieve high mating cycles and increased strength.

• Gold-plated nickel contacts have excellent conductivity for reliable signal transfers

• Machined, for greater strength than stamped alternatives

Applications


• Aerospace systems

• Medical imaging and patient monitoring equipment

• Scientific measurement controls

What are the benefits of using a crimp termination method?


Apart from offering a strong and reliable connection that won't degrade over time, crimping also forms an airtight joint that limits the corroding effects of oxygen to extend the service life of the unit.

FCT - D-Sub Contacts


Pin and Socket Machined Crimp Contacts for use in Empty Shell D-Sub Connectors and are gold plated all over. The wire size of these Machined Contacts is 18-22 AWG.

FCT- D-Sub Connectors


관련된 링크들