Phoenix Contact SUBCON-PLUS-PROFIB/90/IDC 9 Way Right Angle Cable D-Sub Connector Male
- RS 제품 번호:
- 801-9188
- 제조사 부품 번호:
- 2313672
- 제조업체:
- Phoenix Contact
대량 구매 할인 받기
10개 더 담고 ₩36,200.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩90,920.00
재고있음
- 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩90,920.00 | - |
| 10 - 24 | ₩87,300.00 | ₩36,200.00 |
| 25 - 49 | ₩83,660.00 | ₩181,500.00 |
| 50 + | ₩81,900.00 | ₩451,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 801-9188
- 제조사 부품 번호:
- 2313672
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 100mA | |
| Orientation | Right Angle | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Housing Material | Metal Plated ABS | |
| Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | SUBCON-PLUS-PROFIB/90/IDC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 100mA | ||
Orientation Right Angle | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Housing Material Metal Plated ABS | ||
Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series SUBCON-PLUS-PROFIB/90/IDC | ||
- COO (Country of Origin):
- DE
Phoenix Contact D-Sub Connector, 5V AC/DC Voltage Rating, 100mA Current Rating - SUBCON-PLUS-PROFIB/90/IDC - 2313672
Boost communications between your field sensors and control systems with this D-sub connector from Phoenix Contact. It's a 9-pin adapter specially designed for PROFIBUS systems and helps achieve consistent data exchanges between equipment. You can count on transmission speeds of up to 12Mbps to increase the performance of your applications.
An integrated terminating resistor prevents signal rebounds. For convenience, just activate it with the external sliding switch. This unit also comes with surge protection against current spikes, which cuts downtime out of the equation. The shielded ABS casing wards off electromagnetic interferences to keep signals on track.
This device includes service nodes for CAN-Bus and Profibus networks. This means you can hop online to repair or programme your networks. Crimp strain relief takes the stress off your wires for a longer service life. Choose between horizontal or vertical cable outlets to meet your specific demands and streamline your automated industrial processes.
Features & Benefits
• Supports 22 to 18AWG wires sizes for versatility
• cULus approval assures you the unit meets quality and safety standards in Canada and the United States
• Wide operating temperature range between -20°C and +75°C for use with demanding systems
관련된 링크들
- Phoenix Contact SUBCON-PLUS-PROFIB 9 Way Right Angle D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS-PROFIB 9 Way Right Angle Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS-PROFIB/PG 9 Way Right Angle Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS-PROFIB 9 Way Straight Screw D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS-PROFIB/AX 9 Way Straight Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS-PROFIB/AX/SC 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS F3 9 Way Right Angle D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS F2 9 Way Right Angle D-Sub Connector Female