Ixxat 9 Way Vertical D-Sub Connector, with #4-40 UNC E30.5 Screw (3) Male/Female
- RS 제품 번호:
- 226-2757
- 제조사 부품 번호:
- 1.04.0075.01000
- 제조업체:
- Ixxat
대량 구매 할인 받기
5개 더 담고 9% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩30,550.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩30,550.00 | - |
| 5 + | ₩27,496.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 226-2757
- 제조사 부품 번호:
- 1.04.0075.01000
- 제조업체:
- Ixxat
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ixxat | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Vertical | |
| Connector Gender | Male/Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | #4-40 UNC E30.5 Screw (3) | |
| Housing Material | Tin Plated (Shell) | |
| Voltage | 500V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | ISO 11898-2 | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ixxat | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Vertical | ||
Connector Gender Male/Female | ||
Connector Type D D-Sub | ||
Mounting Hardware #4-40 UNC E30.5 Screw (3) | ||
Housing Material Tin Plated (Shell) | ||
Voltage 500V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals ISO 11898-2 | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
Ixxat Termination Connector for CAN/CAN FD (Sub-D9 socket)
The Ixxat termination connector is a useful tool for CAN and CAN FD bus systems. Featuring a 120 Ohm resistor between pin 2 (CAN-L) and pin 7 (CAN-H) with a 1-to-1 pin assignment, it ensures proper termination at the end of a CAN bus or when a CAN node lacks an internal terminal, following ISO 11898-2 standards. The connector has a 9-pin female D-Sub socket, designed for easy network integration.
Features and Benefits
•High quality and reliable CAN/CAN FD bus termination
•Compliant termination of CAN in accordance with ISO 11898-2
•Suitable for use in CAN and CAN FD buses
•Easy to use between existing cable connections
Technical Data
•Connectors: D-Sub 9 (female socket)
•120 Ohm termination resistor between pin 2 and pin 7
•Pin allocation: 1-to-1
관련된 링크들
- Ixxat 9 Way Vertical D-Sub Connector, with #4-40 UNC Screw Male
- Ixxat D-Sub Adapter 9-Way D-Sub to
- HARTING, D-Sub Series Female Screw Lock For Use With D-Sub Screw Lock UNC/UNC, Press-In Connectors with Grounding-Pinsor
- Ixxat D-Sub 9-Pin to D-Sub 9-Pin Interface Converter
- HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- Ixxat D-Sub 9-Pin to Male to D-Sub 9-Pin Female Interface Converter
- HARTING D-Sub 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- Ixxat Female D-Sub to Male D-Sub 9-Pin Socket/Plug Serial Cable, 2.1 m Polybutylene Terephthalate, CAN Y cable Series