HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- RS 제품 번호:
- 747-174
- 제조사 부품 번호:
- 09675098715
- 제조업체:
- HARTING
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 50 units)*
₩2,595,420.00
일시적 품절
- 2027년 3월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩2,595,420.00 | ₩51,908.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 747-174
- 제조사 부품 번호:
- 09675098715
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Number of Contacts | 9 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Flange | |
| Housing Material | Resin | |
| Minimum Operating Temperature | -25.00°C | |
| Termination Type | Solder Cup | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Number of Contacts 9 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Flange | ||
Housing Material Resin | ||
Minimum Operating Temperature -25.00°C | ||
Termination Type Solder Cup | ||
Contact Gender Female | ||
Maximum Operating Temperature 70.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The HARTING D SUB IP 67 9 POLE STRAIGHT is a robust connector designed for the automation industry, providing reliable interfaces for data, signal, and service/programmer connections. Its extensive compatibility with various field buses enhances operational efficiency in industrial applications.
Features & Benefits
Female connector design ensures secure connections in various applications
Rated current of 5 A supports reliable power transmission
Solder cup termination allows for easy and secure wiring
Constructed from thermoplastic resin and glass-fibre filled materials for durability
Brass Shell with tin plating enhances corrosion resistance
Maximum operating temperature of 70 °C ensures performance in demanding environments
Minimum operating temperature of -25 °C allows for use in cold conditions
PCB mount type facilitates straightforward installation in control panels
Complies with multiple standards including RoHS and UL for safety assurance
Orientation is straight, providing flexibility in installation options
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Can this connector be mated without tools?
No, this connector requires solder cup termination for secure connections.
관련된 링크들
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
