HARTING D Sub 9 Way Straight PCB Connector, with Flange Female

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 100 units)*

₩4,118,198.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩4,118,198.00₩41,182.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
747-124
제조사 부품 번호:
09674094715
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

Connector

Number of Contacts

9

Orientation

Straight

Current

5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

1

Housing Material

Resin

Termination Type

Solder Cup

Minimum Operating Temperature

-25.00°C

Contact Gender

Female

Maximum Operating Temperature

70.00°C

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
DE
The HARTING D-Sub Female Solder Cup 9-pole IP 67 is designed for reliable data, signal, and service connections in automation applications. This connector offers robust performance with a solder cup termination, ensuring secure and efficient electrical connections.

Features & Benefits


Connector type ensures compatibility with standard interfaces in the automation industry

Solder cup termination allows for easy and secure wiring connections

Rated current of 5 A supports various low-power applications

Female contact design facilitates straightforward integration into existing systems

Size D-Sub 1 provides a Compact solution for space-constrained environments

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Shell constructed from brass with tin plating offers corrosion resistance

Operating temperature range of -25 °C to 70 °C ensures reliable performance in diverse conditions

Compliance with multiple standards ensures suitability for various applications

Applications


Used in industrial automation systems for data and signal transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for reliable connections

Installed in outdoor electrical enclosures requiring IP-rated protection

Applied in telecommunications and signal transmission systems

Can this connector be mated without tools?


This connector requires solder cup termination, so tools are necessary for installation.

관련된 링크들