HARTING D Sub 37 Way Straight PCB Connector, with Flange Female

Subtotal (200 units, in bags of 200)*

₩10,930,560.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩10,930,560.00₩54,652.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
746-952
제조사 부품 번호:
09670371715
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

Connector

Number of Contacts

37

Orientation

Straight

Current

7.5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

4

Mounting Hardware

Flange

Housing Material

Resin

Termination Type

Solder Cup

Minimum Operating Temperature

-55.00°C

Maximum Operating Temperature

125.00°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

D Sub

Contact Plating

Tin over Nickel

COO (Country of Origin):
DE
The HARTING D-Sub 37-pole MinD Solder Cup Female Nut is a reliable connector designed for data, signal, and service/programmer interfaces in the automation industry. Its robust construction and extensive compatibility make it Ideal for various applications, ensuring efficient connectivity in demanding environments.

Features & Benefits


Connector provides a secure and reliable connection for data and signal transmission

Solder cup termination allows for easy and flexible wiring options

Rated current of 7.5 A supports a wide range of applications

Female connector type ensures compatibility with male counterparts

Size D-Sub 4 fits standard mounting requirements in various setups

Thermoplastic resin housing with glass-fibre filling enhances durability

Steel Shell with tin plating offers protection against corrosion

37 contacts enable multiple connections in a Compact design

Conductor cross-section of 0.5 mm² accommodates various wire sizes

Compliance with CECC 75301-802 and UL 1977 ensures safety and reliability

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in manufacturing

Applied in electrical distribution systems for efficient connectivity

Employed in robotics and automated machinery for seamless operation

Integrated into industrial networking environments for robust communication

What type of mounting does this product require?


This connector requires PCB mounting with a fixing flange and M3 thread.

관련된 링크들