HARTING D Sub 9 Way Angled PCB Connector, with Flange Female

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 50 units)*

₩3,240,546.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩3,240,546.00₩64,812.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
745-670
제조사 부품 번호:
09675096758
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Number of Contacts

9

Product Type

Connector

Orientation

Angled

Current

5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

1

Housing Material

Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-25.00°C

Contact Gender

Female

Maximum Operating Temperature

70.00°C

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Series

D Sub

COO (Country of Origin):
DE
The HARTING D SUB IP 67 9 POLE ANGLED is a female connector designed for reliable data, signal, and service connections in automation applications. Its robust construction and compliance with industry standards ensure optimal performance in various environments.

Features & Benefits


Connector with rear frame enhances stability during installation

Wave soldering termination provides secure and reliable connections

Rated current of 5 A supports efficient power transmission

Female contact design ensures compatibility with standard interfaces

Size D-Sub 1 allows for versatile integration in various systems

Housing MADE from thermoplastic resin with glass-fibre filling offers durability

Shell constructed from brass with tin plating ensures corrosion resistance

Contacts MADE from copper alloy with noble metal over nickel enhance conductivity

Maximum operating temperature of 70 °C ensures reliability in demanding conditions

Minimum operating temperature of -25 °C allows for use in cold environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Can this connector be mated without tools?


This connector requires mounting hardware for secure installation.

관련된 링크들