HARTING D Sub 9 Way Angled PCB Connector, with Flange Male

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 50 units)*

₩2,864,104.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩2,864,104.00₩57,282.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
745-671
제조사 부품 번호:
09675097658
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

Connector

Number of Contacts

9

Current

5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

1

Housing Material

Resin

Minimum Operating Temperature

-25.00°C

Termination Type

Solder Wave

Contact Gender

Male

Maximum Operating Temperature

70.00°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

D Sub

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
DE
The HARTING D Sub IP 67 9 Pole Angled Connector is designed for reliable data, signal, and service connections in automation applications. Its robust construction and compliance with industry standards ensure optimal performance in various environments.

Features & Benefits


Connector with rear frame enhances stability during installation

Wave soldering termination provides secure and efficient connections

Rated current of 5 A supports reliable power transmission

Male connector type ensures compatibility with standard interfaces

Size D-Sub 1 accommodates various industrial applications

Housing MADE from thermoplastic resin offers durability and resistance

Shell constructed from brass with tin plating ensures corrosion resistance

Contacts MADE from copper alloy with noble metal over nickel enhance conductivity

Maximum operating temperature of 70 °C allows for versatile use

Minimum operating temperature of -25 °C ensures functionality in cold environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Can this be used outdoors or in harsh environments?


Yes, the connector is IP67 rated for protection in harsh environments.

관련된 링크들