HARTING D Sub 25 Way Straight PCB Connector, with Flange Female
- RS 제품 번호:
- 745-025
- 제조사 부품 번호:
- 09677258715
- 제조업체:
- HARTING
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 25 units)*
₩2,742,120.00
일시적 품절
- 2027년 3월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩2,742,120.00 | ₩109,684.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 745-025
- 제조사 부품 번호:
- 09677258715
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Number of Contacts | 25 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Flange | |
| Housing Material | Thermoplastic Resin | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Number of Contacts 25 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Flange | ||
Housing Material Thermoplastic Resin | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- DE
The HARTING D Sub IP 67 25 Pole Straight Front Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 5 A, it ensures secure and efficient performance in various industrial environments.
Features & Benefits
Connector with front frame enhances stability during installation
Solder cup termination allows for easy and secure connections
Rated current of 5 A supports reliable power transmission
Female connector type ensures compatibility with standard interfaces
Size D-Sub 3 accommodates a variety of applications
Housing MADE from thermoplastic resin provides durability and resistance
Shell constructed from brass with tin plating offers corrosion resistance
Contacts MADE from copper alloy with noble metal over nickel ensure conductivity
Maximum operating temperature of 70 °C allows for versatile use
Minimum operating temperature of -25 °C ensures performance in cold environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Can this connector be mated without tools?
The connector features a solder cup termination, requiring tools for secure connections.
관련된 링크들
- HARTING D Sub 25 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 25 Way Straight PCB Connector, with Flange Female
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
