HARTING D Sub 25 Way Straight PCB Connector, with Flange Male

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (50 units, in bags of 50)*

₩6,239,220.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩6,239,220.00₩124,784.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
745-020
제조사 부품 번호:
09676257615
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Number of Contacts

25

Product Type

Connector

Orientation

Straight

Current

5A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

3

Housing Material

Zinc Die Cast

Termination Type

Solder Cup

Minimum Operating Temperature

-25°C

Contact Gender

Male

Maximum Operating Temperature

70°C

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
DE
The HARTING D Sub connectors are essential components in the automation industry, providing standard interfaces for data, signal, and service/programmer connections. This connector features a robust design, ensuring reliable performance in various applications.

Features & Benefits


Connector with rear frame enhances stability during installation

Solder cup termination allows for secure and efficient connections

Rated current of 5 A supports reliable power transmission

Male connector type ensures compatibility with female counterparts

D-Sub Shell size 3 fits standard mounting requirements

Housing MADE from die-cast zinc offers durability and strength

Maximum operating temperature of 70 °C ensures performance in demanding environments

Minimum operating temperature of -25 °C allows for use in cold conditions

Compliant with multiple standards including RoHS and UL for safety assurance

Fixing flange with thread 4-40 UNC simplifies mounting processes

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Can this be used outdoors or in harsh environments?


Yes, the connector is designed for use in harsh environments with an IP67 rating.

관련된 링크들