HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- RS 제품 번호:
- 743-467
- 제조사 부품 번호:
- 09674375615
- 제조업체:
- HARTING
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 50 units)*
₩5,275,750.00
일시적 품절
- 2027년 3월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩5,275,750.00 | ₩105,516.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 743-467
- 제조사 부품 번호:
- 09674375615
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Number of Contacts | 37 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 4 | |
| Housing Material | Thermoplastic Resin | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Number of Contacts 37 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 4 | ||
Housing Material Thermoplastic Resin | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- COO (Country of Origin):
- DE
The HARTING D SUB IP 67 37POLE Male Solder Cup S4 is a robust connector designed for reliable data, signal, and service connections in automation applications. Its solder cup termination ensures secure connections, making it suitable for various industrial environments.
Features & Benefits
Male connector design provides compatibility with standard D-Sub interfaces
Solder cup termination allows for easy and secure wiring
Rated current of 5 A supports efficient power transmission
Size D-Sub 4 accommodates a wide range of applications
Constructed from thermoplastic resin and glass-fibre for durability
Shell MADE of brass with tin plating enhances corrosion resistance
37 contacts enable versatile connectivity options
Conductor cross-section of 0.5 mm² supports reliable signal integrity
Compliant with multiple standards including RoHS and UL 1977 for safety
Operating temperature range of -25 °C to 70 °C ensures performance in diverse conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Can this connector be mounted without specialist tools?
Yes, it can be mounted using standard tools with the fixing flange provided.
관련된 링크들
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Female
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
