HARTING D Sub 25 Way Straight PCB Connector, with Flange Female

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 100 units)*

₩2,215,900.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩2,215,900.00₩22,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
741-497
제조사 부품 번호:
09663187502
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

Connector

Number of Contacts

25

Current

2A

Orientation

Straight

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

3

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

IDC

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Series

D Sub

COO (Country of Origin):
CN
The HARTING D SUB SV FE IDC 25 AU3 is a female connector designed for use in automation systems, providing reliable data, signal, and service connections. Its insulation displacement termination ensures efficient installation, making it suitable for various industrial applications.

Features & Benefits


Connector type ensures compatibility with standard interfaces in the automation industry

IDC insulation displacement termination simplifies installation and reduces assembly time

Rated current of 2 A supports reliable power transmission

Female contact configuration allows for versatile connectivity options

D-Sub Shell size 3 accommodates 25 contacts for extensive connectivity

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Maximum operating temperature of 125 °C ensures performance in demanding environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Compliance with multiple standards ensures reliability and safety in applications

Plated steel Shell provides additional mechanical strength and protection

Applications


Used in industrial automation systems for data and signal transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for reliable connections

Installed in telecommunications for effective signal transmission

Applied in electrical distribution systems for secure connectivity

Integrated into electronics and PCB for Compact assembly solutions

Can this connector be mounted without specialist tools?


The connector features a fixing flange with thread 4-40 UNC for easy installation.

관련된 링크들