HARTING D Sub 9 Way Straight PCB Connector, with Flange Female

N

Subtotal (1 Bag of 100 units)*

₩1,866,986.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 9월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩1,866,986.00₩18,670.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
741-349
제조사 부품 번호:
09670094716
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

Connector

Number of Contacts

9

Orientation

Straight

Current

7.5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

1

Housing Material

Fibreglass Reinforced Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

Connector

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Series

D Sub

COO (Country of Origin):
DE
The HARTING D Sub connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 7.5 A, it ensures efficient performance in various industrial environments.

Features & Benefits


Female connector design provides compatibility with standard interfaces

Rated current of 7.5 A supports reliable power transmission

Wrap termination method allows for secure and efficient connections

Constructed from thermoplastic resin and glass-fibre for durability

Plated steel Shell enhances mechanical strength and protection

Maximum operating temperature of 125 °C ensures performance in high-heat environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

PCB mount type facilitates easy installation in electronic assemblies

Complies with multiple standards including CECC 75301-802 and RoHS for regulatory assurance

Noble metal over nickel plating on contacts improves conductivity and corrosion resistance

Applications


Used in industrial automation systems for data and signal transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for reliable connections

Installed in outdoor electrical enclosures requiring robust protection

Applied in telecommunications and signal transmission for effective communication

Integrated into industrial networking environments for seamless connectivity

What is the housing material for this product?


Housing Material: Fibreglass Thermoplastic Resin

관련된 링크들