HARTING D Sub 26 Way Straight PCB Connector, with Flange Male

N

Subtotal (1 Bag of 100 units)*

₩1,022,753.55

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 7월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩1,022,753.55₩10,227.75

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
739-504
제조사 부품 번호:
09562615712
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Number of Contacts

26

Product Type

Connector

Current

2A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

2

Mounting Hardware

Flange

Housing Material

Thermoplastic Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

D Sub

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
CN
The HARTING D Sub HD MA STR 26P S4_4-40 Nut is a male connector designed for use in automation systems, providing reliable data, signal, and service connections. Its robust construction and compliance with industry standards ensure dependable performance in various applications.

Features & Benefits


Connector design facilitates easy integration into automation systems

Wave soldering termination ensures secure and reliable connections

Rated current of 2 A supports efficient power transmission

Male contact configuration allows for straightforward mating with compatible devices

D-Sub Shell size 2 provides a Compact solution for space-constrained applications

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Steel Shell with nickel plating offers protection against corrosion

Operating temperature range of -40 °C to +85 °C ensures functionality in diverse environments

Fixing flange with thread 4-40 UNC simplifies PCB mounting

Complies with multiple standards including RoHS and UL 94 V-0 for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Suitable for electronics and PCB integration

Can this be installed without specialist tools?


Yes, the connector can be installed using standard tools for PCB mounting.

관련된 링크들