HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- RS 제품 번호:
- 745-167
- 제조사 부품 번호:
- 09670091615
- 제조업체:
- HARTING
Subtotal (1 Bag of 200 units)*
₩4,153,376.00
일시적 품절
- 2027년 1월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩4,153,376.00 | ₩20,766.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 745-167
- 제조사 부품 번호:
- 09670091615
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 9 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Product Type Connector | ||
Number of Contacts 9 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
- COO (Country of Origin):
- DE
The HARTING D-Sub 09-pole MinD Solder Cup Male Nut M is a reliable connector designed for data, signal, and service/programmer interfaces in the automation industry. Its robust construction and versatile design make it suitable for various applications, ensuring efficient connectivity.
Features & Benefits
Connector provides a secure and reliable connection for data and signal transmission
Solder cup termination allows for easy and flexible wiring options
Rated current of 7.5 A supports a wide range of applications
Male connector type ensures compatibility with female counterparts
Size D-Sub 1 fits standard mounting requirements in various setups
Thermoplastic resin housing with glass-fibre filling enhances durability
Steel Shell with tin plating offers protection against corrosion
9 contacts enable multiple connections in a Compact design
Conductor cross-section of 0.5 mm² accommodates various wire sizes
Compliance with CECC 75301-802 and UL 1977 ensures safety and reliability
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for efficient operation
Installed in telecommunications and signal transmission applications
Applied in electrical distribution systems for secure connectivity
Integrated into electronics and PCB for Compact designs
What type of mounting does this product require?
This connector requires PCB mounting with a fixing flange and M3 thread.
관련된 링크들
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
