Subtotal (1 pack of 5 units) | | 25 | D-Sub Connector | - | - | - | 3A | - | - | Straight | - | - | Cable | - | - | Male | 1.27mm | D-Sub | - | - | - | - | - | - | - | Zinc Plated Steel | 250V | - | - | -55°C | IDC | Male | 105°C | - | - | No | Copper Alloy | Gold over Nickel | - | - |
|
| | 9 | D-Sub Connector | - | - | - | 3A | - | - | Straight | - | - | Panel Mount | - | - | Male | - | Micro-D | - | - | - | - | - | - | - | Aluminium | 250.0V | - | - | -55°C | Solder | Male | 135°C | - | - | MIL-PRF-83513-D/UL94V-0 | Copper Alloy | Gold | - | - |
|
Subtotal (1 pack of 5 units) | | 9 | D-Sub Connector | - | - | - | 5A | - | - | Straight | - | - | Panel Mount | - | - | Female | 2.77mm | D-Sub | - | - | E | 3.05 mm Through Hole | - | - | - | Steel | 500V | - | - | -55°C | Solder | Female | 105°C | - | - | No | Brass | Gold | - | - |
|
Subtotal (1 Bag of 1 unit) | | 25 | D-Sub Connector | - | - | - | 5A | - | - | Straight | - | - | Panel Mount | - | - | Male | - | D-Sub | - | - | B | Panel | - | - | - | Steel | 750V | - | - | -55°C | Crimp | Male | 125°C | - | - | RoHS | Copper Alloy | Gold | - | RS Pro D-Sub |
|
| | 9 | D-Sub Connector | - | - | - | 1A | - | - | Straight | - | - | Cable | - | - | Male | 1.27mm | D-Sub | - | - | - | - | - | - | - | Metal | 250V | - | - | -55°C | IDC | Male | 105°C | - | - | No | Copper Alloy | Gold | - | - |
|
Subtotal (1 pack of 5 units) | | 9 | D-Sub Connector | - | - | - | 5A | - | - | Straight | - | - | Panel Mount | - | - | Male | 2.77mm | D-Sub | - | - | E | Screw | - | - | - | Steel | 1.0kV | - | - | -50°C | Solder | Male | 105°C | - | - | No | Brass | Gold Flash | - | - |
|
Subtotal (1 pack of 5 units) | | 15 | D-Sub Connector | - | - | - | 1A | - | - | Straight | - | - | Cable | - | - | Female | 1.27mm | D-Sub | - | - | - | - | - | - | - | Metal | 250V | - | - | -55°C | IDC | Female | 105°C | - | - | No | Copper Alloy | Tin | - | - |
|
Subtotal (1 pack of 5 units) | | 9 | D-Sub Connector | - | - | - | 7.5A | - | - | Straight | - | - | Through Hole | - | - | Male | 2.77mm | - | - | - | D | - | - | - | - | Thermoplastic | 250V | - | - | -55°C | Solder | Male | 125°C | - | - | No | Copper Alloy | Gold | - | - |
|
Subtotal (1 pack of 5 units) | | 37 | D-Sub Connector | - | - | - | 5A | - | - | Straight | - | - | Panel Mount | - | - | Male | 2.77mm | D-Sub | - | - | C | 3.05 mm Through Hole | - | - | - | Steel | 500V | - | - | -55°C | Solder | Male | 105°C | - | - | No | Brass | Gold | - | - |
|
Subtotal (1 pack of 5 units) | | 9 | D-Sub Connector | - | - | - | 5A | - | - | Straight | - | - | Panel Mount | - | - | Female | - | D-Sub | - | - | E | - | - | - | - | Steel | 750.0V | - | - | -65°C | Solder | Female | 125°C | - | - | No | Copper Alloy | Gold over Nickel | - | - |
|
| | 9 | D-Sub Connector | - | - | - | 5A | - | - | Straight | - | - | Cable | - | - | Female | - | - | - | - | - | - | - | - | - | Steel | 470V | - | - | -65°C | Crimp | Female | 125°C | - | - | UL 94 V-0 | Phosphor Bronze | Gold | - | - |
|
Subtotal (1 pack of 5 units) | | 25 | D-Sub Connector | - | - | - | 5A | - | - | Straight | - | - | Panel Mount | - | - | Female | 2.77mm | D-Sub | - | - | B | 3.05 mm Through Hole | - | - | - | Steel | 500V | - | - | -55°C | Solder | Female | 105°C | - | - | No | Brass | Gold | - | - |
|
Subtotal (1 Bag of 1 unit) | | 37 | D-Sub Connector | - | - | - | 5A | - | - | Straight | - | - | Panel Mount | - | - | Male | - | D-Sub | - | - | C | Panel | - | - | - | Steel | 750V | - | - | -55°C | Crimp | Male | 125°C | - | - | RoHS compliance, CE | Copper Alloy | Gold over Nickel | - | RS Pro D-Sub |
|
| | 37 | D-Sub Connector | - | - | - | 3A | - | - | Straight | - | - | Panel Mount | - | - | Male | - | Micro-D | - | - | - | - | - | - | - | Aluminium | 250.0V | - | - | -55°C | Solder | Male | 135°C | - | - | UL 94 V-0 | Copper Alloy | Gold | - | - |
|
Subtotal (1 pack of 5 units) | | 15 | D-Sub Connector | - | - | - | 7.5A | - | - | Straight | - | - | Through Hole | - | - | Male | 2.77mm | - | - | - | - | - | - | - | - | Thermoplastic | 250V | - | - | -55°C | Solder | Male | 125°C | - | - | No | Copper Alloy | Gold over Nickel | - | - |
|
| | 50 | D-Sub Connector | - | - | - | 5A | - | - | Straight | - | - | Panel Mount | - | - | Female | - | D-Sub | - | - | D | - | - | - | - | Steel | 750.0V | - | - | -55°C | Solder | Female | 125°C | - | - | No | Copper Alloy | Gold | - | RA |
|
| | 9 | D-Sub Connector | - | - | - | 5A | - | - | Straight | - | - | Panel Mount | - | - | Female | - | D-Sub | - | - | E | - | - | - | - | Polybutylene Terephthalate | 1.0kV | - | - | -40°C | Solder | Female | 105°C | - | - | No | Copper Alloy | Gold | - | GTC Sealed |
|
Subtotal (1 pack of 5 units) | | 9 | D-Sub Connector | - | - | - | 5A | - | - | Right Angle | - | - | Through Hole | - | - | Female | 2.77mm | - | - | - | - | - | - | - | - | Steel | 250V | - | - | -55°C | Solder | Female | 125°C | - | - | No | Copper Alloy | Gold over Nickel | - | 528 |
|
Subtotal (1 pack of 10 units) | | 25 | D-Sub Connector | - | - | - | 5A | - | - | Straight | - | - | Panel Mount | - | - | Female | - | D-Sub | - | - | B | Panel | - | - | - | Steel | 750V | - | - | -55°C | Crimp | Female | 125°C | - | - | IP 40, MFR Declaration of Conformity, UL94 V-0 | Copper Alloy | Gold | - | RS Pro D-Subminiature connector |
|
Subtotal (1 Bag of 1 unit) | | 15 | D-Sub Connector | - | - | - | 5A | - | - | Straight | - | - | Panel Mount | - | - | Female | - | D-Sub | - | - | A | Panel | - | - | - | Steel | 750V | - | - | -55°C | Crimp | Female | 125°C | - | - | IP 40, MFR Declaration of Conformity, UL94 V-0 | Copper Alloy | Gold | - | RS Pro D-Subminiature connector |