Hirose, RDBD Series Contact Pin For Use With RDBD Series Connector
- RS 제품 번호:
- 184-6439
- 제조사 부품 번호:
- RDBD-MEKURAPIN
- 제조업체:
- Hirose
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 20 units)*
₩14,880.00
재고있음
- 20 개 단위 배송 준비 완료
- 추가로 2026년 11월 23일 부터 1,120 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 20 - 240 | ₩744.00 | ₩14,860.00 |
| 260 - 480 | ₩724.00 | ₩14,500.00 |
| 500 + | ₩710.00 | ₩14,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 184-6439
- 제조사 부품 번호:
- RDBD-MEKURAPIN
- 제조업체:
- Hirose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirose | |
| Accessory Type | Contact Pin | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | RDBD Series Connector | |
| Series | RDBD | |
| Colour | Beige | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirose | ||
Accessory Type Contact Pin | ||
Product Type D-Sub Connector Accessory | ||
For Use With RDBD Series Connector | ||
Series RDBD | ||
Colour Beige | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The RD-D Series use a molded one-piece design for parallel mounting on a PCB. Designed to be directly connected to the circuits in PCBs, the RD-D Series is suitable for labor-saving in connection work and enhancing the reliability of wiring.
Compact and sturdy due to a metal shell.
Simple construction of RD type single mold.
Offers direct parallel mounting on PCBs in high density and easily connectable to a cable plug.
Gold plated for contact area and mounting area.
A wide variety of combinations available, such as dip soldering (HD), crimping (CD), and ribbon IDC termination (FD).
Uses insulation of highly heat-resistant and chemical- resistant synthetic resin.
Meets your application requirements with a variety of accessories.
Application
Most suitable for modems in communications equipment such as computers, peripherals and terminals, control equipment, measuring instruments, and export equipment.
관련된 링크들
- Hirose, RDBD Series Contact Pin For Use With RDBD Series Connector
- Hirose RDBD 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Male
- Hirose RDBD 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
- Hirose, FD Series Connector For Use With D-Sub Connector
- Hirose, DH Series Screw Lock For Use With D-Sub Connector
- Hirose, RDG Series For Use With RDG Series D Subminiature Connector
- Hirose, CTF Series Locking Device For Use With CTF Series D Subminiature Connector
- Phoenix Contact, VS Series Contact Insert For Use With D-Sub Connector