Hirose, RDG Series For Use With RDG Series D Subminiature Connector
- RS 제품 번호:
- 184-6219
- 제조사 부품 번호:
- RDG-LNA(4-40)-W1
- 제조업체:
- Hirose
대량 구매 할인 받기
200개 더 담고 9% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 40 units)*
₩48,880.00
일시적 품절
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 40 - 160 | ₩1,222.00 | ₩48,864.00 | - |
| 200 + | ₩1,100.00 | ₩43,984.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 184-6219
- 제조사 부품 번호:
- RDG-LNA(4-40)-W1
- 제조업체:
- Hirose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirose | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | RDG Series D Subminiature Connector | |
| Series | RDG | |
| Gender | Male | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirose | ||
Product Type D-Sub Connector Accessory | ||
For Use With RDG Series D Subminiature Connector | ||
Series RDG | ||
Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
35% Space-saving is achieved in terms of depth and mounting area as compared to the conventional models (HIROSE's RDD)
Weight is approximately 10% less than conventional models.
Full interchangeability in terms of mating with conventional D-Subminiature connectors. The mating section meets the international standard.
For smoother insertion and withdrawal, reliable partly gold-plated tulip-shaped contacts are used (same as the conventional models).
The lock pin grounding system which solders directly to the substrate eliminates troublesome hold down hardware.
Since they are fixed to the insulator (caulked), the metallic shells and lock pins do not become loose even when the lock screws are removed. This has improved assembly productivity of the units.
Two lock pin lengths for substrate thickness: t-1.2mm (0.05") and t-1.6mm (0.062") are available.
These are two Dip post lengths of 3.5mm and 2.8mm.
The new connectors are suitable for robotic insertion. Insulator material offers excellent heat resistant and chemical resistant capability.
Metal shell structure offers improved grounding and EMI immunity.
Application
Electronic equipment such as personal computers, peripherals, workstations, measuring instruments, communications equipment, FA and control devices.
관련된 링크들
- Hirose, CTF Series Locking Device For Use With CTF Series D Subminiature Connector
- Hirose, CTF Series Locking Device For Use With CTF Series D Subminiature Connectors
- Hirose, DH Series Screw Lock For Use With Cover Case
- Hirose RDBD 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity, AMPLIMITE Series Ferrule For Use With AMPLIMITE Subminiature D Connectors
- Hirose RDBD 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity, AMPLIMITE Series Standoff Bushings For Use With AMPLIMITE D-Subminiature Connectors
- TE Connectivity, Amplimite Series Spring Latch For Use With AMPLIMITE Subminiature D Connectors