FCT from Molex, 1731120 Series Threaded Block For Use With D-Sub Connector
- RS 제품 번호:
- 329-074
- Distrelec 제품 번호:
- 304-46-407
- 제조사 부품 번호:
- 1731120300
- 제조업체:
- FCT from Molex
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩20,280.00
일시적 품절
- 2027년 1월 04일 부터 135 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 - 4 | ₩20,280.00 | ₩2,028.00 |
| 5 - 9 | ₩18,660.00 | ₩1,866.00 |
| 10 + | ₩16,840.00 | ₩1,684.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 329-074
- Distrelec 제품 번호:
- 304-46-407
- 제조사 부품 번호:
- 1731120300
- 제조업체:
- FCT from Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FCT from Molex | |
| Accessory Type | Threaded Block | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub Connector | |
| Series | 1731120 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 FCT from Molex | ||
Accessory Type Threaded Block | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub Connector | ||
Series 1731120 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The FCT from Molex Threaded Block Insert is designed for use with female screw locks, featuring a #4-40 thread for secure fastening. Made from high-quality brass, it provides durability and corrosion resistance. The block insert includes magnetic properties, making it easy to handle and position during installation.
Compatible with FCT female screw locks
Suitable for use in various electronic and mechanical applications
관련된 링크들
- FCT from Molex D Sub Standard Connector
- FCT from Molex, 173113 Series D-Sub Connector
- FCT from Molex Straight D Sub Standard Connector
- FCT from Molex, FCT Series D-Sub Connector Backshell For Use With D-Sub Connectors
- FCT from Molex, FCT Series D-Sub Housing For Use With D-Sub Connectors
- FCT from Molex FCT Crimp Tool for D-Sub Contacts
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount