RS PRO D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- RS 제품 번호:
- 382-2689
- Distrelec 제품 번호:
- 304-03-204
- 제조업체:
- RS PRO
대량 구매 할인 받기
15개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩10,460.00
재고있음
- 추가로 2026년 11월 12일 부터 1,262 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩10,460.00 | - |
| 15 - 74 | ₩10,240.00 | 2% |
| 75 + | ₩8,420.00 | 19% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 382-2689
- Distrelec 제품 번호:
- 304-03-204
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Straight | |
| Converts From Gender - Connector | Male | |
| Converts to Type | RJ45 | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Mount Type | Through Hole | |
| Convert to Positions | 8 | |
| Convert From Positions | 9 | |
| Length | 49.5mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type D-Sub Adapter | ||
Converts From Type 9-Way D-Sub | ||
Orientation Straight | ||
Converts From Gender - Connector Male | ||
Converts to Type RJ45 | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Mount Type Through Hole | ||
Convert to Positions 8 | ||
Convert From Positions 9 | ||
Length 49.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO 9-Way D-Sub Plug/RJ45 Socket Adapter, Shielded
Once a staple of the computer industry, the 9-pin D-Sub socket is still common in environments such as factories and manufacturing plants, where its robust design comes into its own. This registered jack (RJ) adapter from the RS PRO range is shielded with a metallised moulded cover. This protects the connection from electromagnetic interference for cleaner data transmission.
The modular RJ45 jack adapter has colour-coded crimp contacts ready for loading as required. Assembled D-type connectors snap into adapter covers to provide a neat interface assembly and each adapter is fitted with finger-operated jack screws so it can be easily installed in a panel.
The socket has been stringently tested according to international standards, so you can be sure it contains only minimal amounts of hazardous substances like lead (RoHS). It also won't damage equipment via electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007).
Features and Benefits
• 9-way D-Sub Plug/RJ45 Socket
• Shielded against electromagnetic interference
• Length of 49.5 mm
• Depth of 15 mm
• Colour-coded crimp contacts
• Suitable for multiple data transmission and networking applications
• Jack screws for easy installation
• RoHS compliant on hazardous substances
• Conforms to standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 on electrostatic discharge
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO RJ Modular Adapter D-Sub 9 to Female Female RJ45 Male Male
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- Cinch D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Male Male
- StarTech.com D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- MH Connectors D-Sub Adapter 9-Way D-Sub to Male Female RJ45 Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male RJ45 Female Female