RS PRO D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩18,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 372 개 단위 배송 준비 완료
  • 추가로 2027년 2월 11일 부터 480 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 14₩18,640.00
15 - 74₩18,020.00
75 +₩14,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
314-8155
Distrelec 제품 번호:
304-03-192
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

D-Sub Adapter

Converts From Type

9-Way D-Sub

Orientation

Straight

Converts From Gender - Connector

Female

Converts to Type

RJ45

Converts to Gender - Connector

Female

Converts From Gender - Contact

Female

Converts to Gender - Contact

Female

Mount Type

Plug-in

Convert From Positions

9

Convert to Positions

8

Standards/Approvals

No

Length

16mm

COO (Country of Origin):
TW

RS PRO D-Sub Adaptor Female 9 Way D-Sub to Female RJ45


This adaptor from RS PRO converts a female 9-way D-sub to an RJ45 female socket, allowing you to connect your computer to a local area network (LAN). It's frequently chosen for the reliable, interference-free network it provides with the potential for fast data transfer speeds.

The unit has crimped contacts to prevent oxygen and moisture from penetrating the housing. It attaches securely to your computer port with finger-operated jackscrews, which means there's no need for screwdrivers or tools. It also has a snap-fit adaptor cover for added protection.

RJ45 (registered jack) plugs such as this one are a universally standardised networking interface for connecting computers to other IT equipment. This adaptor has been quality tested for safety and efficiency and forms part of the RS PRO range of professionally approved products. The piece also complies with Restriction of Hazardous Substances (RoHS) guidelines so it contains only minimal amounts of any harmful materials.

Features and Benefits


• Female to female adaptor

• Converts from 9 way D-sub to RJ45 type

• Length of 16 mm

• Width of 33 mm

• Depth of 50 mm

• Blue, snap-fit adaptor cover

관련된 링크들