L-Com D-Sub Adapter Female Female Female Female
- RS 제품 번호:
- 297-501
- 제조사 부품 번호:
- DGB15F
- 제조업체:
- L-Com
Subtotal (1 unit)*
₩23,460.00
재고있음
- 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩23,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 297-501
- 제조사 부품 번호:
- DGB15F
- 제조업체:
- L-Com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | L-Com | |
| Product Type | D-Sub Adapter | |
| Orientation | Straight | |
| Contact Plating | Gold Plated | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Contact Material | Copper Alloy | |
| Coupling Style | Screw | |
| Convert to Positions | 15 | |
| Convert From Positions | 15 | |
| Body Plating | Steel | |
| Series | DGB | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 L-Com | ||
Product Type D-Sub Adapter | ||
Orientation Straight | ||
Contact Plating Gold Plated | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Contact Material Copper Alloy | ||
Coupling Style Screw | ||
Convert to Positions 15 | ||
Convert From Positions 15 | ||
Body Plating Steel | ||
Series DGB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The L-Com gender changer offers an elegant solution to connect D-Subminiature connectors with ease and reliability. Designed for versatility, it maintains signal integrity while seamlessly facilitating connections. The streamlined build and robust materials ensure durability, making it suitable for various application needs. Ideal for both industrial and commercial environments, this device embodies a perfect blend of performance and practicality, ensuring trouble free connections.
Meets stringent RoHS compliance which ensuring a lower environmental impact
Ensures straightforward setup with intuitive usability for quick connections
Offers excellent insulation resistance for enhanced safety and reliability
Provides a wide operating temperature range accommodating diverse conditions
Compatible with various equipment making it a versatile addition to your toolkit
관련된 링크들
- L-Com D-Sub Adapter Female Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female D-Sub Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female
- L-Com D-Sub Adapter 37-Way D-Sub to Female 37 Way D-Sub Female
- L-Com D-Sub Adapter Female Female
- L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male
- L-Com D-Sub Adapter 15-Way D-Sub to Female 15 Way D-Sub Female
- L-Com D-Sub Adapter D-Sub to Male Male