L-Com D-Sub Adapter 15-Way D-Sub to Female 15 Way D-Sub Female
- RS 제품 번호:
- 286-861
- 제조사 부품 번호:
- DGBH15F
- 제조업체:
- L-Com
Subtotal (1 unit)*
₩42,560.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩42,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-861
- 제조사 부품 번호:
- DGBH15F
- 제조업체:
- L-Com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | L-Com | |
| Product Type | D-Sub Adapter | |
| D-Sub Shell Size | 15 | |
| Converts From Type | 15-Way D-Sub | |
| Orientation | Straight | |
| Converts to Type | 15 Way D-Sub | |
| Contact Plating | Gold Flash Plated | |
| Converts to Gender - Contact | Female | |
| Contact Material | Copper Alloy | |
| Mount Type | Screw | |
| Converts From Gender - Contact | Female | |
| Body Plating | Tin, Nickel Plated | |
| Standards/Approvals | RoHS | |
| Series | DGBH | |
| Length | 1.25mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 L-Com | ||
Product Type D-Sub Adapter | ||
D-Sub Shell Size 15 | ||
Converts From Type 15-Way D-Sub | ||
Orientation Straight | ||
Converts to Type 15 Way D-Sub | ||
Contact Plating Gold Flash Plated | ||
Converts to Gender - Contact Female | ||
Contact Material Copper Alloy | ||
Mount Type Screw | ||
Converts From Gender - Contact Female | ||
Body Plating Tin, Nickel Plated | ||
Standards/Approvals RoHS | ||
Series DGBH | ||
Length 1.25mm | ||
- COO (Country of Origin):
- TW
The L-Com High density female-to-female gender changer is designed to provide a reliable connection for D-Sub connectors. The product is adept at facilitating seamless communication between devices, making it an essential tool for various electronic applications. With its robust construction, this gender changer guarantees durability, ensuring that it withstands the rigours of daily use.
Meets RoHS compliance standards for safer usage
Designed specifically for high density D sub connections
Ideal for panel mounting applications accommodating various setups
Versatile enough for both personal and professional use
Streamlined design ensures easy installation and secure connections
관련된 링크들
- L-Com D-Sub Adapter Female Female Female Female
- L-Com D-Sub Adapter Male Male
- L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- L-Com D-Sub Adapter 15-Way D-Sub to Male 15 Way D-Sub Female
- L-Com DGB 15 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 37-Way D-Sub to Female 37 Way D-Sub Female