RS PRO D-Sub Adapter 9-Way D-Sub to Male Male 25 Way D-Sub Male Male

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩4,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 447 개 단위 배송 준비 완료
  • 추가로 2027년 7월 13일 부터 330 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩4,300.00
5 - 24₩4,140.00
25 +₩3,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
218-251
Distrelec 제품 번호:
304-14-224
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

D-Sub Adapter

Converts From Type

9-Way D-Sub

Orientation

Straight

Converts to Gender - Connector

Male

Converts to Type

25 Way D-Sub

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Converts to Gender - Contact

Male

Convert to Positions

25

Convert From Positions

9

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO D-Sub Adapter, Male 9 Way D-Sub to Male 25 Way D-Sub


This RS PRO male 9-way D-sub to male 25-way D-sub adapter provides a reliable connection for IT devices. Its setup makes pairing devices with varying connection sizes quick and simple.

When you don't have access to a wireless local area network and a remote connection between components isn't possible, this adapter comes in handy. Thanks to the connector's durability of 100 mating cycles, you can attach and detach it multiple times without causing damage to the component.

For increased robustness, this adapter is entirely moulded and manufactured as a whole unit. It's easy to secure in place with screw posts or locking posts.

Features and Benefits


  • Connector A is a D-sub, 9-pin, male (serial) type

  • Connector B is a D-sub, 25-pin, male type

  • Converts from male to male gender

  • Converts from 9-way D-sub type to 25-way D-sub type

  • Operating voltage of 300 V

  • Restriction of Hazardous Substances (RoHS) compliant

  • 관련된 링크들