RS PRO D-Sub Adapter 9-Way D-Sub to Female Female 25 Way D-Sub Male Male

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩4,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 202 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩4,560.00
5 - 24₩4,440.00
25 +₩3,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
210-1004
Distrelec 제품 번호:
304-25-485
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

D-Sub Adapter

Converts From Type

9-Way D-Sub

Orientation

Straight

Converts From Gender - Connector

Female

Converts to Type

25 Way D-Sub

Converts to Gender - Connector

Male

Converts to Gender - Contact

Male

Converts From Gender - Contact

Female

Convert From Positions

9

Convert to Positions

25

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO D-Sub Adaptor, Female 9 Way D-Sub to Male 25 Way D-Sub


This adaptor from our trusted RS PRO range has both male and female connectors to plug something like a printer into a PC (personal computer). Its configuration makes it quick and easy to match up devices with different connection sizes.

As an older type of connection, the adaptor comes in handy when you have no access to a wireless local area network and a remote connection between components is not possible. The connector has a durability of 100 mating cycles so you can attach or detach it many times over without causing damage to the component.

This device is fully moulded and manufactured as a complete unit to increase its robustness. Secure the piece with either screw posts or locking posts for ease of use.

Features and Benefits


• Connector A is a D-sub, 9-pin, female (serial) type

• Connector B is a D-sub, 25-pin, male type

• Converts from female to male gender

• Converts from 9-way D-sub type to 25-way D-sub type

• Operating voltage of 300 V

• Restriction of Hazardous Substances (RoHS) compliant

관련된 링크들