Duracell Procell Intense 1.5 V Alkaline D Battery

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
214-5252
제조사 부품 번호:
5000394136137
제조업체:
Duracell Procell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Duracell Procell

Product Type

D Battery

Series

Intense

Chemistry

Alkaline

Nominal Voltage

1.5V

IEC Code

LR20

Battery Capacity

1.56Ah

Termination Type

Standard

Weight

140g

Standards/Approvals

No

Diameter

100mm

Height

61.5mm

제외

COO (Country of Origin):
US
Procell Alkaline Intense Power D industrial batteries are specifically designed to last longer (vs. prior Industrial by Duracell Alkaline D batteries) in high drain professional devices, that require a high amount of power or peaks of power, such as a paper towel dispenser. ;Up to 20% better longevity (vs. prior Industrial by Duracell Alkaline D batteries) in high drain professional devices, that may result in fewer battery replacements and may therefore lead to savings on operating costs that are associated with battery replacement.

Manufactured using superior cell design(vs. prior Industrial by Duracell Alkaline D batteries) to ensure high-quality cell construction. Each battery comes with a ’quality warranty’. Design, safety, manufacturing, and qualification follow Procell's stringent battery standards, which incorporate parts of the ANSI and IEC battery standards.

  • Reliable Performance

  • Excellent resistance to corrosion

  • Designed to meet all major quality, safety and environmental standards:

  • Safety: IEC 60086-5

  • ANSI C 18.1M, Part-2

  • EU Battery Directive

  • Quality: ISO 14001 and 9001, Duracell World

  • Class Continuous Improvement Program

  • Economically packaged in bulk and individually date-coded for effective inventory management.;Used by manufacturers around the world: Procell Alkaline batteries have been designed in collaboration with manufacturers to work best in professional devices

    관련된 링크들