Knipex Cutter for Copper and Aluminium Single Conductors as well as Multiple Stranded Cables Also with Hard Rubber or

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

개당

₩838,320.00

RS 제품 번호:
705-5978
제조사 부품 번호:
95 32 100 RS
제조업체:
Knipex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Knipex

Product Type

Cutter

For Use With

Copper and Aluminium Single Conductors as well as Multiple Stranded Cables Also with Hard Rubber or Plastic Sheath

비준수

COO (Country of Origin):
DE

KNIPEX 95 32 100 Cable Cutter (ratchet action) with telescopic handles with multi-component handles 680 mm


95 32 100 Cable Cutter For copper and aluminium single conductors as well as multiple stranded cables - also with hard rubber or plastic sheath. Not suitable for steel wire, wire ropes and fine-stranded (highly flexible) conductors. Also suitable for cables with iron sheath reinforcement. Little hand force required for cutting due to optimum transmission ratio. High cutting capacity due to two-hand operation and ratchet action. The blade can be opened in any cutting position. Handle length with multiple position adjustment from 400 - 610 mm (short transport length, individual adaptation to working conditions). tool length: 650 - 860 mm. weight only 4980 g. - Cutting capacity copper cable, multiple-stranded: 960mm²- Cutting capacity copper cable, multiple-stranded: Ø 100mm- MCM: 1.900

Features and Benefits


Tool Length: 650 - 860 Mm
Weight Only 4980 G

Technical attributes


For Copper And Aluminium Single Conductors As Well As Multiple Stranded Cables - Also With Hard Rubber Or Plastic Sheath
Not Suitable For Steel Wire, Wire Ropes And Fine-Stranded (Highly Flexible) Conductors
Also Suitable For Cables With Iron Sheath Reinforcement
Little Hand Force Required For Cutting Due To Optimum Transmission Ratio
High Cutting Capacity Due To Two-Hand Operation And Ratchet Action

관련된 링크들