Weidmüller Terminal Marker for use with Weidmuller Terminals, Other Manufacturers, Conductors and Cables as well as

Subtotal (1 Box of 500 units)*

₩79,420.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 02일 부터 17 개 단위 배송
  • 추가로 2026년 12월 09일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩79,420.00₩158.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
177-0951
제조사 부품 번호:
2007130000
제조업체:
Weidmüller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weidmüller

Product Type

Terminal Marker

Accessory Type

Terminal Marker

For Use With

Weidmuller Terminals, Other Manufacturers, Conductors and Cables as well as Devices and Systems

Standards/Approvals

RoHS

해당 안됨

COO (Country of Origin):
DE
MultiMark DEK/WS connector markers use an innovative composite material made from two components. The hard base contour of the marker snaps securely into the connector. The elastic surface finish makes the marker easy to mount. This specially punched material enables the strips to be stretched to accommodate the slight variations in spacing that tend to add up, especially with long terminal blocks. Another advantage: the excellent print ability of the surface material guarantees durable and wear-resistant labelling. A print resolution of 300 dpi also produces a very legible script.

Compatible with Weidmüller modular terminal blocks

Firm hold and durable printing

Continuous strips save installation time

Easy mounting thanks to an innovative composite material

Large label field for optimal legibility

High levels of flexibility thanks to manufacturer-independence

관련된 링크들