Weller Erem ESD Safe 1.6 mm Flush Cable Cutter

Subtotal (1 unit)*

₩153,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 96 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩153,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
270-8481
Distrelec 제품 번호:
180-50-965
제조사 부품 번호:
522N
제조업체:
Weller Erem
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller Erem

Product Type

Cable Cutter

Sub Type

Side Cutter

Overall Length

115mm

Jaw Width

10mm

Jaw Length

10mm

VDE/1000V Approved

No

Application

Electronic

ESD Safe

Yes

Jaw Material

Steel

Standards/Approvals

RoHS

Maximum Cutting Capacity

1.6mm

Cut Type

Flush

COO (Country of Origin):
CH

Weller Cable Cutter, 115mm Overall Length, 1.6mm Maximum Cutting Capacity - 522N


This cable cutter is a Compact side cutter designed for precision work on electronic assemblies and wiring. It offers flush-cutting action for neat terminations and is suitable for use in environments requiring electrostatic protection. The tool is intended for professionals in automation, electronics, electrical and mechanical fields who need a small, reliable snipping tool for delicate wirework.

Features and Benefits:


• ESD‑safe construction reduces risk of electrostatic damage
• Steel jaws deliver consistent cutting across repeated use
• Flush‑cut geometry produces minimal protruding wire
• Cuts conductors up to 1.6mm for common electronic wiring
• 10mm jaw width supports stable grip on small wire bundles
• RoHS‑compliant materials meet restricted substance requirements

Applications


• Suitable for trimming component leads on electronic boards
• Ideal for cutting signal and control wires in automation panels
• Used for precision snips during electrical harness assembly
• Can be used for mechanical prototyping requiring neat wire ends

Is it suitable for insulated and uninsulated wire?


It is intended for electronic wiring and will cut typical insulated and uninsulated conductors within its maximum 1.6mm capacity.

How Compact is the tool for use in tight assemblies?


The overall length is 115 mm, enabling access into confined spaces and close‑clearance assemblies.

What jaw materials affect its wear characteristics?


The cutting edges are MADE from steel, providing durability for repeated snips in workshop and production settings.

Does it provide insulated protection against mains voltages?


The tool is not approved for live‑voltage work to 1000 V

it is designed for low‑voltage electronic applications only.

관련된 링크들