Knipex Knipex 3 mm With Bevel Side cutter

Subtotal (1 unit)*

₩61,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 21 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩61,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-7114
제조사 부품 번호:
76 05 125
제조업체:
Knipex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Knipex

Product Type

Side cutter

Sub Type

Cutter

Non-Sparking

No

Overall Length

125mm

Jaw Width

14.5mm

Jaw Length

16mm

VDE/1000V Approved

No

Application

Electromechanic

Height Safe

No

ESD Safe

No

Jaw Material

Vanadium Electric Steel

Grip Material

Multi Component Grip

Maximum Cutting Capacity

3mm

Standards/Approvals

DIN ISO 5749

Cut Type

With Bevel

비준수

COO (Country of Origin):
DE

KNIPEX 76 05 125 Diagonal Cutter for electromechanics with comfort handles chrome-plated 125 mm


76 05 125 Diagonal Cutter With sharp, precisely aligned cutting edges. Cutting edges additionally induction-hardened, cutting edge hardness approx. 63 HRC. Lap joint. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. with bevel. - Cutting capacities medium hard wire (diameter): Ø 2.3mm- Cutting capacities hard wire (diameter): Ø 1.5mm- Cutting capacities piano wire (diameter): Ø 0.6mm- Cutting capacities soft wire (diameter): Ø 0.4 – 3mm- Jaw length (B): 16mm- Jaw thickness (joint) (D): 9mm- Head width (A): 14.5mm

Features and Benefits


With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions

Technical attributes


With Sharp, Precisely Aligned Cutting Edges
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 63 Hrc
Lap Joint

관련된 링크들