Erem E147A ESD ESD Safe 1.8 mm Semi-Flush Side cutter

Subtotal (1 unit)*

₩514,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩514,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-0779
Distrelec 제품 번호:
301-64-313
제조사 부품 번호:
E147A
제조업체:
Erem
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Erem

Product Type

Side cutter

Sub Type

Cable Cutter

Overall Length

142mm

Jaw Length

16mm

VDE/1000V Approved

No

Application

Microelectronic

Height Safe

Yes

ESD Safe

Yes

Jaw Material

High Grade Tool Steel

Material Cut

Hard Wire, Copper Wire, Medium Hardness

Maximum Cutting Capacity

1.8mm

Standards/Approvals

RoHS

Cut Type

Semi-Flush

Weller Side cutter, 142mm Overall Length, 1.8mm Maximum Cutting Capacity - E147A


This side cutter is a precision tool designed for delicate electronic and wiring tasks in controlled environments. It provides static-dissipative handling for sensitive components while cutting small-diameter conductors used in microelectronic assemblies. The tool combines a Compact overall length with a semi-flush cutting geometry suited to trimming leads and wires close to a workpiece.

Features and Benefits:


• ESD-safe construction reduces electrostatic discharge risk during handling
• High-grade tool steel jaws deliver wear resistance and edge stability
• Maximum cutting capacity 1.8mm permits cutting of small conductors
• Jaw length 1.5mm enables precise near-surface trimming
• Height-safe design allows use on elevated platforms and ladders
• RoHS‑approved materials support restricted substance requirements

Applications


• Suitable for trimming component leads on PCBs in assembly lines
• Ideal for cutting copper wire in electronic control panels
• Used for precision wiring tasks in automation equipment build
• Can be used for maintenance of electrical harnesses in machinery
• Used for microelectronic prototyping and bench-level work

Is the tool rated for use on live circuits at high voltage?


It is not approved for high-voltage live work and lacks 1000V live-working approval.

What conductor types can it manage reliably?


It is intended for hard wire, copper wire and medium-hardness conductors up to 1.8mm diameter.

How does the tool suit work at height?


The height-safe attribute indicates it can be used in elevated tasks where tool retention and safe handling are required.

Which standards govern its material restrictions?


The product meets RoHS requirements restricting certain hazardous substances.

Does the tool support microelectronic workflows?


Its Compact form, semi-flush cutting and short jaw length make it appropriate for microelectronic trimming and detail work.

관련된 링크들