Subtotal (1 unit)*
₩25,920.00
재고있음
- 215 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩25,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 429-719
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Flush Cutter | |
| Sub Type | Medium Head | |
| Non-Sparking | No | |
| Overall Length | 138mm | |
| Jaw Length | 10mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Application | Cleaning, Fish Industry, Medical Industry | |
| ESD Safe | No | |
| Jaw Material | Stainless Steel | |
| Grip Material | Bi-Material | |
| Handle Material | Bi-Material | |
| Maximum Cutting Capacity | 1.30mm | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Flush Cutter | ||
Sub Type Medium Head | ||
Non-Sparking No | ||
Overall Length 138mm | ||
Jaw Length 10mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Application Cleaning, Fish Industry, Medical Industry | ||
ESD Safe No | ||
Jaw Material Stainless Steel | ||
Grip Material Bi-Material | ||
Handle Material Bi-Material | ||
Maximum Cutting Capacity 1.30mm | ||
Standards/Approvals No | ||
Cut Type Flush | ||
- COO (Country of Origin):
- IT
RS PRO Flush Cutter, Stainless Steel, 138 mm
The RS PRO Flush Cutter is designed for precision cutting of copper wire and other soft materials. With a medium head and stainless steel construction, this tool offers high resistance to corrosion and durability, making it ideal for clean-room and medical electronics applications.
Features and Benefits
Flush cutter design: Enables precise cutting of copper wire up to 1.3 mm in diameter
Stainless steel construction: Provides high resistance to corrosion and durability, suitable for wet environments
Ergonomic anti-slip handle: Ensures a safe and comfortable grip for prolonged use
Grounded holes and surfaces: Allows for precise movements and accurate cutting
Made in Italy: High-quality craftsmanship and reliable performance
Applications
Clean-room environments
Medical electronics
Fish industry
Additional Information
Material: Stainless steel with a thickness of 2.5 mm
Grip model: St, designed for ergonomic handling
Maximum cutting capacity: Copper wire up to 1.3 mm (16 AWG)
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.