대량 구매 할인 받기
5개 더 담고 ₩39,100.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩44,200.00
재고있음
- 161 개 단위 배송 준비 완료
- 추가로 2026년 11월 17일 부터 120 개 단위 배송
- 추가로 2026년 12월 22일 부터 350 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩44,200.00 | - |
| 5 + | ₩36,380.00 | ₩39,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 606-484
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Cable Cutter | |
| Sub Type | Side Cutter | |
| Non-Sparking | No | |
| Jaw Width | 10mm | |
| Overall Length | 133mm | |
| Jaw Length | 8mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Height Safe | No | |
| ESD Safe | No | |
| Jaw Material | Steel | |
| Grip Material | Plastic | |
| Handle Material | Bi-Metal | |
| Maximum Cutting Capacity | 1mm | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Cable Cutter | ||
Sub Type Side Cutter | ||
Non-Sparking No | ||
Jaw Width 10mm | ||
Overall Length 133mm | ||
Jaw Length 8mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Height Safe No | ||
ESD Safe No | ||
Jaw Material Steel | ||
Grip Material Plastic | ||
Handle Material Bi-Metal | ||
Maximum Cutting Capacity 1mm | ||
Standards/Approvals No | ||
Cut Type Flush | ||
제외
- COO (Country of Origin):
- IT
RS PRO Flush Cut Cutter
These high-quality wire cutters from our own RS PRO brand are a handy addition to any electricians toolbox. The ergonomically designed handle ensures a comfortable grip over long periods of use, with a tapered end to prevent the hand slipping while in use.
Lightweight and easy to use, these wire nippers are a fast and efficient tool for wire cutting applications, delivering precision where it counts.
Features and Benefits
• Cutting force 3.5 kg
• Can cut through 1.02 mm diameter copper wire
• Delivers a flush cut
• Sharp edges for delicate work
Applications
Wire cutters, or nippers, are used in all manner of applications, both domestic and industrial. From prototyping and device assembly to cable installation, wire cutters essential. They are often used by;
• Electricians
• Maintenance workers
• Engineers
What is the advantage of a flush cutter?
Flush wire cutters, or straight wire cutter, don't leave a 'spike' or angle in the wire after it has been cut. Because of the shape of their blades, they are slightly less durable than beveled cutters, but a straight cut or flush wire may be preferable where there is a risk of damaging delicate components. Where precision is more of a concern than durability, flush cutters should be used.
Though other tools such as pliers might have cable cutters integrated, specialist wire cutters typically deliver a better, neater and safer wire cutting experience.
It this wire cutter VDE certified?
This wire cutter isn't VDE approved and cannot be used on live electric cables.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.