Weller Erem ESD Safe 1.6 mm Semi-Flush Cable Cutter

Subtotal (1 unit)*

₩166,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
  • 추가로 2026년 12월 14일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩166,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
395-327
Distrelec 제품 번호:
301-86-036
제조사 부품 번호:
512E
제조업체:
Weller Erem
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller Erem

Product Type

Cable Cutter

Sub Type

Oval Head

Overall Length

115mm

Jaw Width

11mm

Jaw Length

19mm

VDE/1000V Approved

No

Application

Cutting Application

ESD Safe

Yes

Jaw Material

Steel

Maximum Cutting Capacity

1.6mm

Standards/Approvals

RoHS

Cut Type

Semi-Flush

제외

COO (Country of Origin):
CH

Weller Cable Cutter, 115mm Overall Length, 1.6mm Maximum Cutting Capacity - 512E


This cable cutter is a compact, ESD-safe tool designed for precise cable and wire trimming in electronics and related industries. It features an oval head and semi-flush cutting action to produce close cuts with minimal protrusion, making it suitable for tasks where neat termination and component clearance matter.

Features and Benefits:


• Cuts wires up to 1.6mm for routine cable trimming
• Oval head design improves access in confined spaces
• ESD-safe construction reduces electrostatic risk during handling
• Steel jaws with 11mm width provide Durable contact surfaces
• 19mm jaw length aids secure positioning of conductors
• RoHS compliance supports restricted substance requirements

Applications


• Suitable for trimming component leads on circuit assemblies
• Ideal for cable preparation in electrical installation work
• Used for harness work in automation and mechanical assemblies
• Can be used for maintenance tasks in electronic manufacturing

What is the overall tool size for storage or pocketing?


The tool measures 115mm in overall length, making it Compact for benches or pockets.

What cutting profile should I expect at the termination?


The semi-flush cutting action produces a near-level cut with a small remaining nub to aid insulation clearance.

What material is used for the cutting Interface and why?


The jaws are MADE from steel to provide wear resistance and consistent contact for repeated cuts.

Is the tool approved for live-voltage work up to 1000 V?


It is not approved for 1000V use and should not be used as insulated live-line equipment.

관련된 링크들