Socomec 192T Series Current Transformer 500 A 44mm Bore
- RS 제품 번호:
- 221-0355
- 제조사 부품 번호:
- 192T5050
- 제조업체:
- Socomec
Subtotal (1 unit)*
₩91,258.00
재고있음
- 추가로 2026년 11월 16일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩91,258.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-0355
- 제조사 부품 번호:
- 192T5050
- 제조업체:
- Socomec
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Socomec | |
| Product Type | Current Transformer | |
| Series | 192T | |
| Secondary Current | 5A | |
| Primary Current | 500A | |
| Length | 98.5mm | |
| Width | 86mm | |
| Standards/Approvals | IEC 61869-2, IEC 61439-1 | |
| Depth | 58mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 44mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Socomec | ||
Product Type Current Transformer | ||
Series 192T | ||
Secondary Current 5A | ||
Primary Current 500A | ||
Length 98.5mm | ||
Width 86mm | ||
Standards/Approvals IEC 61869-2, IEC 61439-1 | ||
Depth 58mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 44mm | ||
- COO (Country of Origin):
- DE
The Socomec bar or cable-through current transformer deliver to the secondary a standard current proportional to the primary current and adapted to the rating of the associated device. They are equipped as standard with removable terminal covers and double terminals allowing the secondary to be short-circuited without any risk. The primary current is 500 A.
Wide range of ratings and dimensions
Quick and easy mounting
Adapted currency class 0.2 s, 0.5, 1 or 3
Edgewise, flat, DIN Rail or back plate mounting is possible
관련된 링크들
- Socomec 192T Series Current Transformer 400 A 44mm Bore
- Socomec 192T Series Current Transformer 800 A 44mm Bore
- Socomec 192T Series Current Transformer 200 A 44mm Bore
- Socomec 192T Series Current Transformer 250 A 44mm Bore
- Socomec 192T Series Current Transformer 1.5 kA 44mm Bore
- Socomec 192T Series Current Transformer 500 A 32mm Bore
- Socomec 192T Series Current Transformer 500 A 18mm Bore
- Socomec 192T Series Current Transformer 500 A 26mm Bore