LEM LXSR Series Current Transformer 25 A 5V

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
200-3839
제조사 부품 번호:
LXSR 25-NPS
제조업체:
LEM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

LEM

Product Type

Current Transformer

Series

LXSR

Terminal Type

Wire

Primary Current

25A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

26.7mm

Width

27.91mm

Standards/Approvals

IEC 61800-2, IEC 61800-5, CE, IEC 61800-3, UL, IEC 61800-1, IEC 62109-1

Weight

10g

Depth

13.4mm

Mount Type

PCB

Supply Voltage

5V

Minimum Operating Frequency

300kHz

The LEM LXSR series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It is widely use in solar inverter, power sources, AC variable speed and servo motor drives.

Unipolar supply voltage

Closed loop multi range current transducer

Voltage output

Compact design for PCB mounting

관련된 링크들