Eaton K-P1 Series Current Transformer 100 A 20:1 1.5 W

Subtotal (1 pack of 3 units)*

₩403,040.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩403,040.00₩134,346.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
247-398
제조사 부품 번호:
149434 ASCNH100CT100-5-1
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Current Transformer

Series

K-P1

Power Rating

1.5W

Secondary Current

5A

Terminal Type

Screw

Primary Current

100A

Standards/Approvals

RoHS

Width

45mm

Weight

200g

Depth

60mm

Length

60mm

Turns Ratio

20:1

제외

COO (Country of Origin):
DE
The Eaton cutting-edge current transformer is designed to enhance electrical monitoring and control within various distribution systems. With a robust construction, this product seamlessly integrates into your setup, ensuring reliable performance and high accuracy. It excels in providing precise measurements for secondary current input, essential for maintaining efficient power distribution. The model's innovative through-feed design allows for easy installation without compromising space, making it ideal for both new and retrofit projects. As a RoHS-compliant solution, it reflects commitment to environmental standards while delivering exceptional operational reliability. This current transformer is your ideal partner in achieving optimal energy management, all while benefiting from the trusted engineering behind this category-leading component.

Offers exceptional accuracy class for precise current measurements

Designed for ease of installation with a through-feed configuration

Environmentally friendly with RoHS compliance

Durable structure supports a robust operational life

Effective secondary connection via screw fittings ensures secure connectivity

Compact dimensions allow for versatile positioning in various applications

Low power consumption enhances overall system efficiency

관련된 링크들