Microchip PAC1954T-E/4MX, High Side Current Monitor 16-Pin, VQFN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
247-8748P
제조사 부품 번호:
PAC1954T-E/4MX
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

High Side Current Monitor

Pin Count

16

Package Type

VQFN

Mount Type

Surface

The Microchip PAC195X products are one, two, three and four-channel energy monitors, with bus voltage monitors and current sense amplifiers that feed high-resolution ADCs. The PAC195X-1 devices are for high-side current sensing. They are used in applications like Embedded computing, Networking, FPGA systems, low-voltage/high-power - AI, GPU, Industrial, Linux applications, notebook and tablet computing, cloud, Linux and server computing and optical networking modules. The device supported by computing platforms like Windows 10 driver, Arduino Library, Python script and MCC library.

High-side or low-side current monitor with one, two, three or four channels

100 mV Full-Scale Range (FSR) for current sense voltage

Programmable FSR from -50 mv to +50 mv

16-bit resolution for current measurements and external sense resistor sets the full-scale current range

Very low input current simplifies routing

관련된 링크들