LEM HO Series Current Sensor
- RS 제품 번호:
- 428-673
- Distrelec 제품 번호:
- 301-86-189
- 제조사 부품 번호:
- HO 60-P-0100
- 제조업체:
- LEM
Subtotal (1 unit)*
₩28,620.00
재고있음
- 92 개 단위 배송 준비 완료
- 추가로 2026년 10월 08일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩28,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 428-673
- Distrelec 제품 번호:
- 301-86-189
- 제조사 부품 번호:
- HO 60-P-0100
- 제조업체:
- LEM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | LEM | |
| Product Type | Current Sensor | |
| Series | HO | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Mount Type | PCB | |
| 모두 선택 | ||
|---|---|---|
브랜드 LEM | ||
Product Type Current Sensor | ||
Series HO | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Mount Type PCB | ||
- COO (Country of Origin):
- CN
Current Transducer
The LEM Current Transducer from HO-P series is designed for high-precision current measurement with a nominal Value of 60 A and a measuring range of 150 A. Featuring open-loop Hall effect technology, it provides a secondary nominal signal voltage of 2.5 ± 0.8 V. It supports both AC and DC primary signals and operates with an external unipolar DC supply voltage of 5 V. With an accuracy of 1.25%, it includes an overcurrent detection feature set at 2.93 times the nominal current on a dedicated pin and offers a short response time of 3.5 μs. It also provides access to a 2.5 V voltage reference, ensuring reliable operation within a temperature range of -40 °C to 105 °C, making it Ideal for industrial applications.
EEPROM Control
Galvanic separation between primary and secondary circuit
Low power consumption
Compact design for THT PCB mounting
Factory calibrated
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector