ROHM Current Sensing Amplifier Single 6-Pin SSOP-6
- RS 제품 번호:
- 266-3772
- 제조사 부품 번호:
- BD14210G-LATR
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 266-3772
- 제조사 부품 번호:
- BD14210G-LATR
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Channels | 1 | |
| Supply Current | 170μA | |
| Package Type | SSOP-6 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Series | BD14210G | |
| Height | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Channels 1 | ||
Supply Current 170μA | ||
Package Type SSOP-6 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Series BD14210G | ||
Height 1.25mm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The ROHM current sense amplifier this is the product guarantees long time support in industrial market. This device operates from a single 2.7V to 5.5V power supply. It has wide common mode voltage range from -0.2V to +26V, outputs analogue voltage. The gain is 20V/V. The matched gain resistor minimizes gain error and realizes low offset voltage. The input bias current is 1μA at typical condition. There is no need to adjust the gain error.
Wide common mode voltage range
High accuracy
Low offset voltage
Low input bias current
관련된 링크들
- BD14210G-LATR ROHM Current Sensing Amplifier Single 6-Pin SSOP-6
- BD14222G-CTR ROHM Analogue Voltage Current Sensing Amplifier Single 6-Pin SSOP-6
- BD14221G-CTR ROHM Analogue Voltage Current Sensing Amplifier Single 6-Pin SSOP-6
- BD14220G-CTR ROHM Analogue Voltage Current Sensing Amplifier Single 6-Pin SSOP-6
- ROHM BD14210G-EVK-001 BD14210G-EVK-001 Evaluation Board Evaluation Board for Current Sensing Amplifier for BD14210G
- BD14232FVJ-CE2 ROHM Analogue Current Sensing Amplifier Single 8-Pin TSSOP B8J
- BD14231FVJ-CE2 ROHM Analogue Current Sensing Amplifier Single 8-Pin TSSOP B8J
- BD14230FVJ-CE2 ROHM Analogue Current Sensing Amplifier Single 8-Pin TSSOP B8J