Chauvin Arnoux MiniFlex MA200 Current Probe, 300 A AC Max, Current Output
- RS 제품 번호:
- 740-6531
- 제조사 부품 번호:
- P01120571
- 제조업체:
- Chauvin Arnoux
Subtotal (1 unit)*
₩1,139,200.00
재고있음
- 추가로 2026년 11월 16일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,139,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 740-6531
- 제조사 부품 번호:
- P01120571
- 제조업체:
- Chauvin Arnoux
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Chauvin Arnoux | |
| Product Type | Current Probe | |
| Maximum AC Current | 300A | |
| Accuracy | ±1 % + 0.3 A | |
| Maximum Conductor Size | 250mm | |
| Output Type | Current | |
| Cable Length | 2m | |
| Connector Type | BNC | |
| Battery Life | 100h | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 61010 | |
| Model Number | MiniFlex MA200 | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 1kV | |
| 모두 선택 | ||
|---|---|---|
브랜드 Chauvin Arnoux | ||
Product Type Current Probe | ||
Maximum AC Current 300A | ||
Accuracy ±1 % + 0.3 A | ||
Maximum Conductor Size 250mm | ||
Output Type Current | ||
Cable Length 2m | ||
Connector Type BNC | ||
Battery Life 100h | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 61010 | ||
Model Number MiniFlex MA200 | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 1kV | ||
제외
- COO (Country of Origin):
- FR
Chauvin Arnoux MiniFLEX™ MA200 Series Insulated Current Probes
The MA200 insulated current probes are equipped with a BNC output and can be connected to all types of oscilloscopes. They offer high bandwidth and are particularly suitable for viewing transient signals. The MA200 models can notably be used to display the control signals, the thyristor trigger current or the output signal of a power electronics power supply.
Large measurement range from 0.5 A to 30 A / 0.5 A to 300 A
Excellent linearity, low phase shift
600 V CAT IV or 1,000 V CAT III
Flexible and lightweight
Models for multimeters, loggers or oscilloscopes
관련된 링크들
- Chauvin Arnoux MiniFlex MA130-250 Current Probe, Voltage Output
- Chauvin Arnoux MiniFlex MA200 Current Probe, AC Adapter, 3 kA AC Max, Current Output
- Chauvin Arnoux MiniFlex MA110-350 Current Probe, 3 kA AC Max, Voltage Output
- Chauvin Arnoux MiniFlex MA110-170 Current Probe, 1.4 kA DC Max, 30 kA AC Max, Voltage Output
- Chauvin Arnoux MA101 Current Probe, 300 A DC Max, 300 A AC Max
- Chauvin Arnoux P01120523B Current Probe & Clamp
- Chauvin Arnoux AmpFlex A110-045 Current Probe, 3 kA AC Max, Voltage Output
- Chauvin Arnoux AmpFlex A130-80 Current Probe, 3 kA AC Max, AC Voltage Output