Gossen Metrawatt Current Clamp, 1 kA AC Max, AC Output

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩139,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩139,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
263-6769
Distrelec 제품 번호:
301-47-460
제조사 부품 번호:
Z194A
제조업체:
Gossen Metrawatt
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Gossen Metrawatt

Product Type

Current Clamp

Maximum AC Current

1kA

Maximum Conductor Size

43mm

Output Type

AC

Cable Length

1.5m

Connector Type

4 mm Safety Plug

Standards/Approvals

EN 610101, VDE 04701, IEC 610101, IEC 61326/EN 61326, VDE 04111, EN 60529, EN 610102032

Safety Category Voltage

600V

Safety Category Level

CAT III

COO (Country of Origin):
IN

Gossen-Metrawatt Current Clamp, 1000A Maximum AC Current, 43mm Maximum Conductor Size - Z194A


This current clamp is an AC measurement probe designed for industrial and maintenance environments, providing non-intrusive current sensing for live conductors. It permits high-capacity AC measurement within systems rated for CAT III applications and is intended for use where robust safety standards and standardised approvals are required.

Features and Benefits:


• 1000 A measurement capacity enabling high-ampere readings
• CAT III safety rating supporting installation-level testing
• 600 V safety voltage allowing use on medium-voltage circuits
• 4 mm safety plug for secure connection to test instruments
• 1.5 m cable length permitting flexible positioning during measurement

Applications


• Suitable for on-site electrical maintenance and troubleshooting
• Ideal for load monitoring in distribution panels
• Used with portable meters for commissioning tasks
• Can be used for diagnostics on industrial switchgear
• Suitable for measuring conductors up to 43 mm diameter

Which standards and approvals apply to this unit?


It conforms to EN 61010, IEC 61010, VDE 04701, IEC 61326/EN 61326, VDE 04111 and EN 60529.

What protection level does it offer against dust and water?


The product meets IP-rating requirements as defined in EN 60529 for environmental ingress protection.

What connector type is provided for instrument interfacing?


A 4 mm safety plug is fitted for connection to compatible test equipment.

What conductor diameter can be accommodated within the jaw?


The jaw accepts conductors up to 43 mm in diameter.

Is the clamp suitable for typical CAT III measurement scenarios?


It is specified for CAT III use at 600 V for installation-level measurements.

관련된 링크들