Gossen Metrawatt Z591B E-Clip 2 Clamp Generator, For Use With Laboratory Safety Plug-Inputs
- RS 제품 번호:
- 263-6789
- 제조사 부품 번호:
- Z591B
- 제조업체:
- Gossen Metrawatt
Subtotal (1 unit)*
₩1,349,740.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,349,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-6789
- 제조사 부품 번호:
- Z591B
- 제조업체:
- Gossen Metrawatt
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Gossen Metrawatt | |
| Product Type | Multi-Function Tester Accessory | |
| Accessory Type | E-Clip 2 Clamp Generator | |
| For Use With | Laboratory Safety Plug-Inputs | |
| Standards/Approvals | IEC 603647710, IEC 61140, EN 501101, DIN EN 61140, EN 60529, IEC 603646, IEC 61010/EN 61010, DIN EN 613261, IEC 61557/EN 61557 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Gossen Metrawatt | ||
Product Type Multi-Function Tester Accessory | ||
Accessory Type E-Clip 2 Clamp Generator | ||
For Use With Laboratory Safety Plug-Inputs | ||
Standards/Approvals IEC 603647710, IEC 61140, EN 501101, DIN EN 61140, EN 60529, IEC 603646, IEC 61010/EN 61010, DIN EN 613261, IEC 61557/EN 61557 | ||
- COO (Country of Origin):
- SI
Gossen-Metrawatt Multi-Function Tester Accessory, E-Clip 2 Clamp Generator Accessory - Z591B
This multi-function tester accessory enables clamp-style signal generation and connection for electrical safety and insulation checks in professional test set-ups. It is designed to integrate with multifunction test instruments and to operate within recognised international safety, ingress and EMC frameworks as indicated by its listed approvals.
Features and Benefits:
• IEC 61557 compliance supports protective measurement procedures
• EN 61010 compatibility enables safe instrument Interface operation
• EN 60529 IP-rated design aids use in environments requiring ingress protection
• EN 61010 compatibility enables safe instrument Interface operation
• EN 60529 IP-rated design aids use in environments requiring ingress protection
Applications
• Suitable for clamp-on generator use during RCD and earth testing
• Used for insulation testing with E-Clip clamp generator connections
• Ideal for integration into multi-function tester set-ups requiring EMC compatible accessories
• Used for insulation testing with E-Clip clamp generator connections
• Ideal for integration into multi-function tester set-ups requiring EMC compatible accessories
Which safety standards does it meet for protective earthing tests?
It is supplied with approvals that include IEC 61140 for protective earthing test compatibility.
Is the accessory suitable for use where EMC performance is required?
Yes, it carries DIN EN 61326 approval indicating EMC compatibility.
관련된 링크들
- Gossen Metrawatt Z506H Profitest Clip
- Gossen Metrawatt Z502T Clamp Adapter
- Gossen Metrawatt Portable Appliance Tester Generator, For Use With 5000 A Series
- Gossen Metrawatt Clip Portable Appliance Tester, For Use With Clamp Meter
- Gossen Metrawatt Z580B Insulation Tester Crocodile Clip Crocodile Clip, For Use With METRISO 5000 A
- Gossen Metrawatt Z501S Adapter
- Gossen Metrawatt Z501V Adapter
- Gossen Metrawatt Z505C Telescoping Rod