Chauvin Arnoux AmpFlex A110-120 Sensor, 30 kA AC Max, Voltage Output

Subtotal (1 unit)*

₩1,841,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 3 개 단위 배송
  • 추가로 2026년 12월 17일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,841,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
133-6379
제조사 부품 번호:
P01120632
제조업체:
Chauvin Arnoux
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Chauvin Arnoux

Product Type

Sensor

Maximum AC Current

30kA

Accuracy

1 %

Maximum Conductor Size

360mm

Cable Length

1.2m

Output Type

Voltage

Connector Type

4 mm Plug

Battery Type

LR6 Alkaline, AA

Minimum Operating Temperature

-10°C

Battery Life

300h

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 610102032, IEC 613261, ISO14040, CE, DEEE 2002/96/EC, IEC 60529

Model Number

AmpFlex A110-120

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600V, 1V

제외

Chauvin Arnoux AmpFLEX® A110 Series Flexible Current Sensors


These compact, lightweight and ergonomic sensors of varying diameters are capable of clamping all types of conductors, whatever their number, dimensions or shape (bars, etc.). Due to their flexibility, they can be used in any location, however cramped. They are Ideal for the requirements in both industry and the tertiary sector. Their quick and easy opening/closing system makes them simple to handle even when wearing safety gloves.;The AmpFlex® A110 Series comprises 3 flexible sensor models for direct connection to any multimeter, wattmeter or logger. These flexible coils offer the following major advantages:

• Large measurement range

• Bandwidth suitable for industrial frequencies and harmonic analysis

• No saturation effect, so no overheating

• Constant low phase shift appropriate for watt metric measurements

Features and Benefits


• Measurement Range: 80 mA to 30 kA;• 4 calibres;• Sensor Length (clamping diameter): 45 cm, 80 cm or 1.20 m (Ø14 cm, Ø25 cm, Ø38 cm);• Ingress protection of sensor/processing unit: IP67/IP54;• Output Signal: AC voltage;• Output via two-wire lead terminated by 2 x Ø 4 mm straight male banana safety connectors;• Power Supply: 2 x 1.5 V AA batteries or external μUSB type B 5 V;• Battery Life: 300 hours;• 1000 V CAT IV;• Single phase flexible current sensors;• IP67

Supplied with

1 flexible current sensor, 2 x 1.5 V AA / LR6 alkaline batteries, 1 user manual in 5 languages, 1 safety datasheet and 1 verification certificate

관련된 링크들