Renesas Electronics, 16MHz XO Crystal Oscillator, 25 ppm HCMOS, 6-Pin Surface Mount XLH736016.000000I
- RS 제품 번호:
- 263-8040
- 제조사 부품 번호:
- XLH736016.000000I
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 1000 units)*
₩2,020,000.00
일시적 품절
- 2027년 7월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 1000 + | ₩2,020.00 | ₩2,019,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-8040
- 제조사 부품 번호:
- XLH736016.000000I
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Oscillator Type | XO | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 16MHz | |
| Frequency Stability | 25 ppm | |
| Packaging | Cut Tape | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 3.14V | |
| Output Level | HCMOS | |
| Maximum Supply Voltage | 3.47V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Width | 5mm | |
| Series | XL | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Oscillator Type XO | ||
Product Type Crystal Oscillator | ||
Output Frequency 16MHz | ||
Frequency Stability 25 ppm | ||
Packaging Cut Tape | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 3.14V | ||
Output Level HCMOS | ||
Maximum Supply Voltage 3.47V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Width 5mm | ||
Series XL | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics ultra-precision crystal oscillators has key focus on noise reduction technologies. The 3rd order delta sigma modulator reduces noise to the levels that are comparable to traditional bulk quartz and SAW oscillators. It has short lead-time, low cost, low noise, wide frequency range, excellent ambient performance.
Operating temperature 40°C to +85°C
Frequency stability options ±20 to ±100 ppm
Better than ±10% linearity for Vc range
관련된 링크들
- Renesas Electronics, 16MHz XO Crystal Oscillator, 25 ppm HCMOS, 6-Pin Surface Mount XLH736016.000000I
- Renesas Electronics, 8MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH736008.000000I
- Renesas Electronics, 40MHz XO Crystal Oscillator, 25 ppm HCMOS, 6-Pin Surface Mount XLH736040.000000I
- Renesas Electronics, 36MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH536036.000000I
- Renesas Electronics, 13MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH536013.000000I
- Renesas Electronics, 66MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH536066.000000I
- Renesas Electronics, 75MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH736075.000000I
- Renesas Electronics, 54MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH736054.000000I