Renesas Electronics, 48MHz XO Crystal Oscillator, 25 ppm HCMOS, 6-Pin Surface Mount XLH536048.000000I
- RS 제품 번호:
- 263-8036
- 제조사 부품 번호:
- XLH536048.000000I
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (5 units, in packs of 5)*
₩12,740.00
일시적 품절
- 2027년 6월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 45 | ₩2,548.00 | ₩12,740.00 |
| 50 - 95 | ₩2,396.00 | ₩11,980.00 |
| 100 - 245 | ₩2,348.00 | ₩11,740.00 |
| 250 - 495 | ₩2,304.00 | ₩11,520.00 |
| 500 + | ₩2,256.00 | ₩11,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-8036
- 제조사 부품 번호:
- XLH536048.000000I
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Oscillator Type | XO | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 48MHz | |
| Frequency Stability | 25 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Cut Tape | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.47V | |
| Output Level | HCMOS | |
| Minimum Supply Voltage | 3.14V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Series | XL | |
| Width | 5mm | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Oscillator Type XO | ||
Product Type Crystal Oscillator | ||
Output Frequency 48MHz | ||
Frequency Stability 25 ppm | ||
Load Capacitance 15pF | ||
Packaging Cut Tape | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.47V | ||
Output Level HCMOS | ||
Minimum Supply Voltage 3.14V | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Series XL | ||
Width 5mm | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics ultra-precision crystal oscillators has key focus on noise reduction technologies. The 3rd order delta sigma modulator reduces noise to the levels that are comparable to traditional bulk quartz and SAW oscillators. It has short lead-time, low cost, low noise, wide frequency range, excellent ambient performance.
Operating temperature 40°C to +85°C
Frequency stability options ±20 to ±100 ppm
Better than ±10% linearity for Vc range
관련된 링크들
- Renesas Electronics, 48MHz XO Crystal Oscillator, 25 ppm HCMOS, 6-Pin Surface Mount XLH536048.000000I
- Renesas Electronics, 120MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH736120.000000I
- Renesas Electronics, 75MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH736075.000000I
- Renesas Electronics, 200MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH736200.000000I
- Renesas Electronics, 100MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH726100.000000I
- Renesas Electronics, 8MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH736008.000000I
- Renesas Electronics, 5MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH736005.000000I
- Renesas Electronics, 250MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH536250.000000I